This 14-contact 2x7 through-hole connector features gold plating and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The connector is designed for through-hole mounting and has a termination type of solder.
Samtec ZW-07-15-F-D-225-125 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-07-15-F-D-225-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.