
This 14-contact, 2-row shrouded header features gold plating and a 2.54mm pitch. It is designed for through hole mounting and is available in bulk packaging. The header is RoHS compliant and does not offer radiation hardening. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Samtec ZW-07-15-G-D-315-150 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-07-15-G-D-315-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.