
This 14-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through hole mounting and has a gold plating for reliable connections. The header is available in bulk packaging and is compliant with RoHS regulations.
Samtec ZW-07-15-L-D-270-095-LL technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-07-15-L-D-270-095-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.