
This 7-pin through hole header features gold contact plating and a 2.54mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header is designed for use in applications where a secure connection is required, with a shrouded design providing additional protection. It is not radiation hardened and is suitable for use in a variety of environments.
Samtec ZW-07-15-L-S-240-130 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-07-15-L-S-240-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.