
This 14-contact shrouded header features a 2-row configuration with a 2.54mm pitch, suitable for through hole mounting. The header is plated with tin, ensuring reliable electrical connections. It is available in bulk packaging and meets the requirements of the RoHS compliance standard.
Samtec ZW-07-15-T-D-365-130 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-07-15-T-D-365-130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.