This 7-contact shrouded header is designed for through hole mount applications with a 2.54mm pitch. It features a tin plating contact and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened.
Samtec ZW-07-15-T-S-290-140 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-07-15-T-S-290-140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.