This 7-contact through-hole header features a tin plating and a 2.54mm pitch. It is designed for use in applications where a high level of reliability is required. The header is packaged in bulk and is suitable for use in a variety of environments. It is compliant with RoHS regulations and is suitable for use in applications where lead-free components are required.
Samtec ZW-07-15-T-S-500-065 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-07-15-T-S-500-065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.