
This 14-contact shrouded header features a 2-row configuration with a 2.54mm pitch and gold plating. It is designed for through hole mount and is available in bulk packaging. The header is compliant with RoHS regulations and is not radiation hardened. It is suitable for use in applications where a secure and reliable connection is required.
Samtec ZW-07-19-G-D-805-240 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-07-19-G-D-805-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
