
The ZW-10-14-T-D-380-535 is a 20-contact HDR board stacker from Samtec, designed for through hole mounting. It features a terminal pitch of 2.54mm and a body orientation of straight. The component is rated for operation between -55°C and 105°C. The board stacker is terminated by solder and has a mating length of 13.09mm. It is suitable for use in applications requiring high-density connections.
Samtec ZW-10-14-T-D-380-535 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 22.73mm |
| Mating Length | 13.09mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-10-14-T-D-380-535 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.