
This 10-contact male header features a through-hole package with a 2.54mm pitch and gold plating for reliable contact. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is intended for use in standard electronic applications.
Samtec ZW-10-15-G-S-242-110 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-10-15-G-S-242-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
