
This 10-contact through hole header features a tin plated finish and a 2.54mm pitch. It is available in bulk packaging and is RoHS compliant. The header is designed for use in applications where a simple, reliable connection is required. It is suitable for use in a variety of environments and does not have radiation hardening capabilities.
Samtec ZW-10-15-TM-S-375-112-LL technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-10-15-TM-S-375-112-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.