
This 11-contact male header features a through hole mount and 2.54mm pitch. It is plated with tin and compliant with RoHS regulations. The header is packaged in bulk and is not radiation hardened.
Samtec ZW-11-09-T-S-355-105-001 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-11-09-T-S-355-105-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.