
This 11-contact through hole header features a tin plated contact plating, 2.54mm pitch, and is available in bulk packaging. It is not radiation hardened and is compliant with RoHS regulations. The header is designed for through hole mounting and has a shrouded design.
Samtec ZW-11-15-T-S-410-110 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-11-15-T-S-410-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.