This 15-contact male header features a through-hole package with a 2.54mm pitch and gold plating for reliable contact. It is available in bulk packaging and is compliant with RoHS regulations. The header is not radiation hardened and is suitable for general-purpose applications.
Samtec ZW-15-09-G-S-325-200 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-15-09-G-S-325-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.