This 15-contact male header features gold plating and a 2.54mm pitch. It is designed for through hole mounting and is available in bulk packaging. The header is not radiation hardened and is compliant with RoHS regulations. It is suitable for use in applications where a secure and reliable connection is required.
Samtec ZW-15-11-G-S-390-230 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-15-11-G-S-390-230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.