This 15-pin through hole header features a tin plated contact plating and a 2.54mm pitch. It is available in a bulk packaging and is not radiation hardened. The header is RoHS compliant and has a termination of solder. It is designed for use in through hole mounting applications.
Samtec ZW-15-13-T-S-730-125 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-15-13-T-S-730-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.