
This 15-contact male through-hole header features a 2.54mm pitch and gold plating for reliable connections. It is designed for use in through-hole applications and is packaged in bulk. The header is RoHS compliant, making it suitable for use in environmentally friendly electronics. The gold plating provides a high level of conductivity and corrosion resistance.
Samtec ZW-15-20-G-S-395-368 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-15-20-G-S-395-368 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.