This 16-contact male through-hole header features tin plating and a 2.54mm pitch. It is designed for use in board-to-board and mezzanine applications, and is available in bulk packaging. The header is not radiation hardened, but is compliant with RoHS regulations. It can be solder terminated and is suitable for use in through-hole mounting applications.
Samtec ZW-16-15-T-S-200-180 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-16-15-T-S-200-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.