
The ZW-20-19-G-D-595-270 board stacker from Samtec is a 40-contact HDR connector with a 2.54mm terminal pitch. It features a straight body orientation and is designed for through-hole mounting. The component operates within a temperature range of -55 to 125 degrees Celsius. It has a maximum current rating of 3 amps per contact and a height of 26.92mm, with a mating length of 11.82mm.
Samtec ZW-20-19-G-D-595-270 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 26.92mm |
| Mating Length | 11.82mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec ZW-20-19-G-D-595-270 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.