
This 100-contact, 2-row shrouded header features a 2.54mm pitch and is designed for through-hole mounting. It is manufactured by Samtec and is available in bulk packaging. The header is gold-plated and RoHS compliant, making it suitable for a variety of applications. The operating temperature range is not specified, but it is likely suitable for general-purpose use.
Samtec ZW-50-15-L-D-355-090 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 100 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec ZW-50-15-L-D-355-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.