Samwha AK2W687K35060LC technical specifications.
| Capacitance | 680uF |
| Voltage | 450VDC |
| Tolerance | 10% |
| Ripple Current | 3340mA |
| Leakage Current | 1659.52@5MinuA |
| Lifetime | 3000h |
| Size | 35 X 60mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Lug Terminal |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Low |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha AK2W687K35060LC to view detailed technical specifications.
No datasheet is available for this part.