This 47uF surface mount electrolytic capacitor has a maximum operating temperature range of -55°C to 105°C and a minimum operating temperature of -55°C. It has a capacitance of 47uF with a tolerance of 20% and a ripple current of 384mA. The capacitor is constructed with a cylindrical shape and has a maximum impedance of 0.36 ohms at 20°C and 100kHz. It is designed for use in applications where a low ESR type is required.
Samwha CZ1A476M6L006VR technical specifications.
| Capacitance | 47uF |
| Voltage | 10VDC |
| Tolerance | 20% |
| Ripple Current | 384mA |
| Leakage Current | 4.7@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.36@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha CZ1A476M6L006VR to view detailed technical specifications.
No datasheet is available for this part.