This 33uF electrolytic capacitor has a maximum operating voltage of 16VDC and a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.39 ohms at 20°C and 100kHz. The capacitor is constructed with a cylindrical shape and has a size of 6.3 x 5.8mm. It is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
Samwha CZ1C336M6L006VR technical specifications.
| Capacitance | 33uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Ripple Current | 384mA |
| Leakage Current | 5.28@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.39@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha CZ1C336M6L006VR to view detailed technical specifications.
No datasheet is available for this part.