This Samwha capacitor features a capacitance of 47uF and a working voltage of 25VDC with a tolerance of 20%. The device has a ripple current rating of 384mA and a leakage current of 11.75mA after 2 minutes. It is constructed with a cylindrical shape and has a maximum impedance of 0.39 ohms at 20°C and 100kHz. The capacitor is designed for surface mount applications and has a minimum operating temperature of -55°C and a maximum operating temperature of 105°C.
Samwha CZ1E476M6L006VR technical specifications.
| Capacitance | 47uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| Ripple Current | 384mA |
| Leakage Current | 11.75@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.39@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha CZ1E476M6L006VR to view detailed technical specifications.
No datasheet is available for this part.