The Samwha CZ1V476M6L006VR is a 47uF aluminum electrolytic capacitor with a maximum operating voltage of 35VDC and a tolerance of 20%. It features a low ESR type and a maximum impedance of 0.43 ohms at 20°C and 100kHz. The capacitor has a lifetime of 2000 hours and can operate within a temperature range of -55°C to 105°C. It is constructed with a cylindrical shape and is designed for surface mount applications.
Samwha CZ1V476M6L006VR technical specifications.
| Capacitance | 47uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| Ripple Current | 384mA |
| Leakage Current | 16.45@2MinuA |
| Lifetime | 2000h |
| Size | 6.3 X 5.8mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Maximum Impedance | 0.43@20°C@100kHzOhm |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha CZ1V476M6L006VR to view detailed technical specifications.
No datasheet is available for this part.