MnZn ferrite EI power core for transformers/inductors in SMPS and power magnetics. Family per Samwha E Cores catalog (EI13–EI70) with multiple MnZn materials (PL-7/PL-9/PL-11/PL-13/PL-15) and published AL/core‑loss measurement conditions. Refer to datasheet for size‑specific dimensions and magnetic parameters.
Samwha EI3329S technical specifications.
| Core type | EI (E+I) ferrite core |
| Core material options | PL-7; PL-9; PL-11; PL-13; PL-15 (MnZn) |
| AL measurement conditions | 1 kHz, 0.1 V, 23°C; tolerance ±25% |
| Core loss measurement conditions | 100 kHz, 200 mT at 100°C for PL-7/PL-11/PL-15; 100 kHz, 200 mT at 80°C for PL-9/PL-13 |
Download the complete datasheet for Samwha EI3329S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.