This 1500uF polymer aluminum electrolytic capacitor has a rated voltage of 2.5VDC and a tolerance of 20%. It features an ESR of 0.007 and a ripple current of 5150. The capacitor has a leakage current of 375uA at 1 minute and a lifetime of 2000 hours. It measures 8 x 11.9mm in size and has a cylindrical construction. The operating temperature range is from -55 to 105 degrees Celsius.
Samwha FH0E158M08119VR technical specifications.
| Capacitance | 1500uF |
| Voltage | 2.5VDC |
| Tolerance | 20% |
| ESR | 0.007Ohm |
| Ripple Current | 5150mA |
| Leakage Current | 375@1MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.9mm |
| Type | Polymer |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha FH0E158M08119VR to view detailed technical specifications.
No datasheet is available for this part.