The KS2H826M16040HR is an aluminum electrolytic capacitor with a capacitance of 82uF and a voltage rating of 500VDC. It features a 20% tolerance and a ripple current of 684. The capacitor has a leakage current of 845uA after 5 minutes and a lifetime of 8000 hours. It measures 16 x 40 in size and has a radial termination style. The KS2H826M16040HR is designed for through-hole mounting and has a minimum operating temperature of -25 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Samwha KS2H826M16040HR technical specifications.
| Capacitance | 82uF |
| Voltage | 500VDC |
| Tolerance | 20% |
| Ripple Current | 684mA |
| Leakage Current | 845@5MinuA |
| Lifetime | 8000h |
| Size | 16 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha KS2H826M16040HR to view detailed technical specifications.
No datasheet is available for this part.