Samwha KSW6127M16045PA technical specifications.
| Capacitance | 120uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| Ripple Current | 1122mA |
| Leakage Current | 1033@5MinuA |
| Lifetime | 8000h |
| Size | 16 X 45mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha KSW6127M16045PA to view detailed technical specifications.
No datasheet is available for this part.