The KSW6686M1631MDL is a 68uF aluminum electrolytic capacitor with a maximum operating voltage of 420VDC and a tolerance of 20%. It has a ripple current rating of 726 and a leakage current of 596.2 microamps at 5 minutes. The capacitor is designed for through hole mounting with a radial termination style and is constructed with an aluminum cylindrical can. It operates within a temperature range of -25 to 85 degrees Celsius.
Samwha KSW6686M1631MDL technical specifications.
| Capacitance | 68uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| Ripple Current | 726mA |
| Leakage Current | 596.2@5MinuA |
| Lifetime | 8000h |
| Size | 16 X 31.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha KSW6686M1631MDL to view detailed technical specifications.
No datasheet is available for this part.