Samwha MP2C826M12025QR technical specifications.
| Capacitance | 82uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Ripple Current | 525mA |
| Leakage Current | 624.8@1Min|287.4@5MinuA |
| Lifetime | 15000h |
| Size | 12.5 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha MP2C826M12025QR to view detailed technical specifications.
No datasheet is available for this part.