This aluminum cylindrical can electrolytic capacitor features a capacitance of 39uF and a voltage rating of 400VDC. It has a tolerance of 20% and a ripple current of 400. The leakage current is 724uA at 1 minute and 337uA at 5 minutes. The capacitor has a lifetime of 15000 hours and is suitable for through hole mounting with a radial termination style. It operates within a temperature range of -40 to 105 degrees Celsius.
Samwha MP2G396M16025HR technical specifications.
| Capacitance | 39uF |
| Voltage | 400VDC |
| Tolerance | 20% |
| Ripple Current | 400mA |
| Leakage Current | 724@1Min|337@5MinuA |
| Lifetime | 15000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha MP2G396M16025HR to view detailed technical specifications.
No datasheet is available for this part.