Samwha MP4L1220V18NR technical specifications.
| Max Operating Temperature | 155 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Placement | DUAL IN-LINE |
| Manufacturer Series | MP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8533.40.40.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samwha MP4L1220V18NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.