The Samwha MPW6476M16025QL is a 47uF aluminum electrolytic capacitor with a 420VDC voltage rating and 20% tolerance. It has a ripple current of 450 and a leakage current of 889.6uA at 1 minute and 419.8uA at 5 minutes. The capacitor has a lifetime of 15000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole radial package with a 7.5mm terminal pitch and can operate between -40 and 105 degrees Celsius.
Samwha MPW6476M16025QL technical specifications.
| Capacitance | 47uF |
| Voltage | 420VDC |
| Tolerance | 20% |
| Ripple Current | 450mA |
| Leakage Current | 889.6@1Min|419.8@5MinuA |
| Lifetime | 15000h |
| Size | 16 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha MPW6476M16025QL to view detailed technical specifications.
No datasheet is available for this part.