Samwha SC1A227M6L07KVR technical specifications.
| Package/Case | SMD/SMT |
| Height | 8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Samwha SC1A227M6L07KVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.