Samwha SC1C107M6L005VR259 technical specifications.
| Capacitance | 100uF |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samwha SC1C107M6L005VR259 to view detailed technical specifications.
No datasheet is available for this part.