Samwha SC1C226M04005VR technical specifications.
| Package/Case | Aluminum |
| Height | 5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samwha SC1C226M04005VR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.