Samwha SC1C227M6L07KVR technical specifications.
| Capacitance | 220uF |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samwha SC1C227M6L07KVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
