
Samwha SC1C476M6L005VR technical specifications.
| Capacitance | 47uF |
| Lead Free | Lead Free |
| RoHS Compliant | Yes |
| Voltage Rating | 16V |
| RoHS | Compliant |
Download the complete datasheet for Samwha SC1C476M6L005VR to view detailed technical specifications.
No datasheet is available for this part.
