This 50VDC aluminum electrolytic capacitor has a capacitance of 1uF with a 20% tolerance. It can handle a ripple current of 10 and features a leakage current of 3uA at 2 minutes. The capacitor is rated for a lifetime of 2000 hours and is constructed in a cylindrical shape with a size of 4 X 5.3mm. It is designed for surface mount applications and operates within a temperature range of -40 to 85 degrees Celsius.
Samwha SC1H105M04005VR289 technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Ripple Current | 10mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 4 X 5.3mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha SC1H105M04005VR289 to view detailed technical specifications.
No datasheet is available for this part.