Samwha SD1A227M05011 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 11 |
| Polarity | POLARIZED |
| Capacitance | 220 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 10 |
| Series | SD (10 V) |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samwha SD1A227M05011 to view detailed technical specifications.
No datasheet is available for this part.