
Aluminium Electrolytic Capacitor 220 uF 63 VDC PU=500 ST, SD1J227M10016PA159, SAMWHA
Samwha SD1J227M10016PA159 technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Packaging | Ammo Pack |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Samwha SD1J227M10016PA159 to view detailed technical specifications.
No datasheet is available for this part.