Samwha SFOP7850-R94560 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | DC-DC CONVERTER |
| DC Resistance | 0.24 |
| Rated Current-Max | 0.94 |
| Test Frequency | 0.1 |
| Manufacturer Series | SFOP7850 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samwha SFOP7850-R94560 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.