Samwha SG1J108M1631M technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Length | 31.5 |
| Polarity | POLARIZED |
| Capacitance | 1000 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 63 |
| Series | SG (63 V) |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Samwha SG1J108M1631M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.