This 68uF electrolytic capacitor has a maximum working voltage of 63VDC and a tolerance of 20%. It features a high ripple current of 650 and a low leakage current of 128.52 microamps at one minute. The capacitor is constructed with an aluminum cylindrical can and has a radial termination style. It is designed for through-hole mounting and has a terminal pitch of 5mm. The operating temperature range is from -40 to 150 degrees Celsius.
Samwha VQ1J686M10016HR technical specifications.
| Capacitance | 68uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| Ripple Current | 650mA |
| Leakage Current | 128.52@1MinuA |
| Lifetime | 1000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha VQ1J686M10016HR to view detailed technical specifications.
No datasheet is available for this part.