Samwha WB1E227M0811MPG technical specifications.
| Package/Case | Radial |
| Length | 11.5mm |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Samwha WB1E227M0811MPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.