This 100uF polymer hybrid capacitor has a maximum operating voltage of 25VDC and a tolerance of 20%. It features an ESR of 0.03 and a ripple current of 2000. The capacitor has a cylindrical construction and a surface mount package. It operates within a temperature range of -55 to 105 degrees Celsius.
Samwha YC1E107M6L07KVR technical specifications.
| Capacitance | 100uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.03Ohm |
| Ripple Current | 2000mA |
| Leakage Current | 25@2MinuA |
| Lifetime | 10000h |
| Size | 6.3 X 7.7mm |
| Type | Polymer Hybrid |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha YC1E107M6L07KVR to view detailed technical specifications.
No datasheet is available for this part.