The Samwha ZT1H106M6L007PC is a 10uF aluminum electrolytic capacitor rated for 50VDC with 20% tolerance. It features a ripple current of 235 and a leakage current of 5uA at 2 minutes. The capacitor has a lifetime of 5000 hours and operates within a temperature range of -40°C to 105°C. It is constructed with an aluminum cylindrical can and has a radial termination style with a 2.5mm terminal pitch.
Samwha ZT1H106M6L007PC technical specifications.
| Capacitance | 10uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Ripple Current | 235mA |
| Leakage Current | 5@2MinuA |
| Lifetime | 5000h |
| Size | 6.3 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha ZT1H106M6L007PC to view detailed technical specifications.
No datasheet is available for this part.