This aluminum electrolytic capacitor has a capacitance of 33uF and a working voltage of 50VDC with a tolerance of 20%. It can handle a ripple current of 350 and has a leakage current of 16.5uA at 2 minutes. The capacitor is designed for a lifetime of 5000 hours and is constructed with an aluminum cylindrical can. It is available in a through-hole radial package with a terminal pitch of 5mm and is suitable for operation between -40°C and 105°C.
Samwha ZT1H336M08007TS technical specifications.
| Capacitance | 33uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Ripple Current | 350mA |
| Leakage Current | 16.5@2MinuA |
| Lifetime | 5000h |
| Size | 8 X 7mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha ZT1H336M08007TS to view detailed technical specifications.
No datasheet is available for this part.