Sandisk IDE-4K-25-256 technical specifications.
| Approvals | UL, CSA, CE, EN |
| ESD Protection | No |
| Max Operating Temperature | 70°C |
| Memory Size | 256MB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Series | IDE 4000 |
| RoHS | Not Compliant |
Download the complete datasheet for Sandisk IDE-4K-25-256 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.